SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD

Subtotal (1 unit)*

£219.31

(exc. VAT)

£263.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.31

*price indicative

RS Stock No.:
705-177
Mfr. Part No.:
6310HT200
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

44700N

Dynamic Load Rating

75300N

Series

631

Bore Type

Round

Limiting Speed

9500rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

Flange Outside Diameter

140mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing engineered to excel in various applications. Designed for enhanced reliability, this bearing features a robust construction that allows for efficient load handling and prolonged service life. With precise internal dimensions, including an external diameter of 110 mm and an internal diameter of 50 mm, it ensures smooth rotational performance while accommodating significant radial and axial loads. Ideal for both commercial and industrial uses, this bearing is manufactured to meet rigorous quality standards, making it a dependable choice for demanding environments.

Facilitates a maximum operating temperature of 473.15 °K, suitable for diverse thermal environments

Features a minimal shoulder diameter of 59 mm and maximal diameters of 119 mm for versatile installation options

Provides a fatigue limit load of 1,740,000 mN, supporting extended operational life even under repeat loading cycles

Incorporates precise over rolling frequencies, optimising performance and minimising vibration during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy