NTN 2308SKC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£74.45

(exc. VAT)

£89.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.45

*price indicative

RS Stock No.:
705-084
Mfr. Part No.:
2308SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

33mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

13.5kN

Internal Clearance

C3

Dynamic Load Rating

45.5kN

Bore Type

Tapered

Series

23 Series

Limiting Speed

8000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to accommodate misalignment and provide superior load-carrying capacity in various applications. Its robust pressed steel cage and tapered bore are crafted for efficiency and durability. This bearing is Ideal for machinery requiring reliable performance under dynamic conditions, making it an excellent choice for industries seeking longevity and reduced maintenance costs. With a radial clearance class of C3 and an operating temperature range from -20°C to 120°C, the product is exceptionally versatile, ensuring optimal functionality in diverse environments.

Designed for double-row operation enhancing load distribution

Self-aligning capabilities compensate for misalignments reducing wear

Pressed steel cage construction ensures durability and reliability

Tapered bore allows for easy and secure mounting

Compact dimensions with an internal diameter of 40 mm and external diameter of 90 mm

Radial clearance class C3 enables smoother operation under heavy loads

Operating temperature range from -20°C to 120°C supports versatile applications

Mass of 0.918 kg provides a balanced performance suitable for various setups

Dynamic load capacity of 45500000 mN ensures long-lasting functionality

Static load capacity of 13500000 mN aids in stability during static conditions

Fatigue limit load of 580000 mN offers additional safety for high-performance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy