NTN 2308SC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 705-082
- Mfr. Part No.:
- 2308SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£73.05
(exc. VAT)
£87.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.05 |
*price indicative
- RS Stock No.:
- 705-082
- Mfr. Part No.:
- 2308SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 13.5kN | |
| Dynamic Load Rating | 45.5kN | |
| Series | 23 Series | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 13.5kN | ||
Dynamic Load Rating 45.5kN | ||
Series 23 Series | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to enhance operational reliability in various mechanical applications. Featuring a pressed steel cage and an open design, this bearing offers optimal performance even in demanding environments. With an internal diameter of 40 mm and an external diameter of 90 mm, it excels in accommodating radial loads while maintaining precision. It is engineered to support both oil and grease lubrication, ensuring versatility in your machinery setup. This bearing strikes a balance of durability and efficiency, making it an Ideal choice for both industrial and commercial uses.
Self-aligning design reduces friction and wear in misaligned applications
Pressed steel cage ensures lightweight yet Durable support
Offers a dynamic load capacity of 45500000 mN for high-performance demands
Capable of handling a static load up to 13500000 mN for reliable stability
Fatigue limit load of 580000 mN enhances longevity under repetitive stress
Temperature resilience with a minimum operating temperature of -20°C and a maximum of 120°C
Min shoulder diameter of 48 mm accommodates tight fitting conditions
Effective radial clearance class C3 for improved operational performance
Related links
- NTN 2308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SKC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308S 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SKC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308S 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 EKTN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD

