NTN 1308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£56.73

(exc. VAT)

£68.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.73

*price indicative

RS Stock No.:
699-898
Mfr. Part No.:
1308SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

9.7kN

Internal Clearance

CN

Dynamic Load Rating

29.8kN

Series

13 Series

Bore Type

Tapered

Limiting Speed

8500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed for optimal performance in various mechanical applications. Featuring a tapered bore and a pressed steel cage, this bearing ensures effective load distribution and self-alignment, minimising friction and wear. Its robust construction allows it to handle dynamic loads of up to 29,800,000 mN, making it Ideal for high-stress environments. With a mass of just 0.727 kg, it is lightweight yet durable, supporting all operational demands. This bearing operates effectively within a temperature range of -20°C to 120°C, and its precision class P0 ensures reliable functioning even at high speeds. the self-aligning ball bearing stands out for its robust design and versatile performance in demanding industrial applications.

Designed for high load capacities supporting dynamic loads up to 29800000 mN

Utilises a tapered bore for easy mounting and enhanced operational efficiency

Features a pressed steel cage that ensures durability and reduced friction

Offers a minimum operating temperature of -20°C making it versatile for various conditions

Equipped with static load handling capabilities of up to 9700000 mN for reliable performance

Radial clearance class CN allows for flexibility in application while facilitating self-alignment

Lightweight at just 0.727 kg enabling ease of installation and maintenance

Operates effectively within a wide temperature range ensuring consistent performance

P0 precision class guarantees reliability and performance in high-speed scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy