NTN 2308S 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 705-081
- Mfr. Part No.:
- 2308S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£73.05
(exc. VAT)
£87.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.05 |
*price indicative
- RS Stock No.:
- 705-081
- Mfr. Part No.:
- 2308S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 13.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 45.5kN | |
| Series | 23 Series | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 13.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 45.5kN | ||
Series 23 Series | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for superior performance, providing exceptional dynamic and static load capacity. With an internal diameter of 40 mm and an external diameter of 90 mm, this bearing ensures optimal alignment to reduce friction and enhance operational efficiency. Its pressed steel cage design promotes longevity while maintaining low maintenance needs. Perfectly suited for demanding applications, the bearing guarantees reliability and robust operation even under extreme conditions, making it an Ideal choice for various industrial machinery and equipment.
Offers a dynamic load capacity of 45500000 mN ensuring robust support in high-load applications
Static load capacity rated at 13500000 mN provides added reliability in stationary conditions
Fatigue limit load of 580000 mN enhances durability prolonging the lifespan of the bearing
Min operating temperature of -20 °C allows for versatile applications in low-temperature environments
Max operating temperature of 120 °C ensures stable performance in high-temperature settings
Designed to accommodate a minimum fillet radius of 1.5 mm facilitating adaptable fitting within varied machinery designs
Radial clearance class CN and precision class P0 provide users with predictable and consistent operational reliability
Oil lubrication limit speed of 48000 °/s and grease lubrication limit speed of 37800 °/s ensure efficient performance across different lubrication types
Related links
- NTN 2308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SKC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SKC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308S 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 EKTN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD

