SNR 2306EEG15 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 704-974
- Mfr. Part No.:
- 2306EEG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£64.83
(exc. VAT)
£77.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.83 |
*price indicative
- RS Stock No.:
- 704-974
- Mfr. Part No.:
- 2306EEG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| Number of Rows | 2 | |
| Static Load Rating | 6300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21300N | |
| Bore Type | Cylindrical | |
| Series | 2306E | |
| Limiting Speed | 6100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
Number of Rows 2 | ||
Static Load Rating 6300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 21300N | ||
Bore Type Cylindrical | ||
Series 2306E | ||
Limiting Speed 6100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Ball Bearing is engineered for reliability and performance in a variety of applications. Designed with a polyamide cage and friction Seals on both sides, it ensures optimal functionality by reducing the risk of contamination and wear. With an internal diameter of 30 mm and an external diameter of 72 mm, this bearing accommodates misalignments while maintaining effective load handling. The precision class P0 guarantees a high standard of manufacturing, making it suitable for use in machines requiring Durable components. This bearing supports dynamic loads of up to 21,300,000 mN and static loads of 6,300,000 mN, contributing to its impressive fatigue limit load. The operating temperature range from -20°C to 120°C allows for versatile applications.
Dynamic load capacity of 21,300,000 mN ensures reliability under heavy use
Static load capacity of 6,300,000 mN for robust performance
Fatigue limit load of 290,000 mN extends product lifespan
Operating temperature range of -20°C to 120°C for versatile applications
Precision class P0 ensures consistency and quality in performance
Related links
- NTN 2306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SK 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 K 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 1306-TVH 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD

