NTN 2306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 704-979
- Mfr. Part No.:
- 2306SKC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£55.05
(exc. VAT)
£66.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.05 |
*price indicative
- RS Stock No.:
- 704-979
- Mfr. Part No.:
- 2306SKC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 8.75kN | |
| Dynamic Load Rating | 32kN | |
| Bore Type | Tapered | |
| Series | 23 Series | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 8.75kN | ||
Dynamic Load Rating 32kN | ||
Bore Type Tapered | ||
Series 23 Series | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to provide optimal performance in demanding conditions. Engineered with a pressed steel cage and a tapered bore, this bearing effectively accommodates misalignment and ensures smooth operation. Suitable for various applications, it features a dynamic load capacity of 32,000,000 mN and a static load capacity of 8,750,000 mN. With a mass of just 0.5 kg, it is both lightweight and robust, making it an Ideal choice for machinery requiring reliable and efficient bearings. Operating effectively across a wide temperature range, it guarantees durability and longevity in both low and high-temperature environments.
Self aligning design accommodates misalignment to enhance reliability
Pressed steel cage ensures durability and supports high speed operation
Tapered bore configuration provides a secure fit on shafts
Dynamic load capacity of 32000000 mN supports heavy loads without compromise
Static load capacity of 8750000 mN enables stability even under heavy stationary loads
Lightweight at 0.5 kg allowing for easy installation and reduced machinery load
Effective across a temperature range from 253.15 K to 393.15 K for versatile application
Compatibility with associated sleeve reference H2306X ensures design consistency
Designed for both oil and grease lubrication to optimise performance and maintenance
Related links
- NTN 2306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SK 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 K 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 30 mm ID 2 Row Ball Bearing -, 72 mm OD

