NTN 6236L1C3 1 Row Ball Bearing - 180 mm ID, 320 mm OD
- RS Stock No.:
- 704-914
- Mfr. Part No.:
- 6236L1C3
- Brand:
- NTN
Subtotal (1 unit)*
£1,971.03
(exc. VAT)
£2,365.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,971.03 |
*price indicative
- RS Stock No.:
- 704-914
- Mfr. Part No.:
- 6236L1C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 180mm | |
| Outside Diameter | 320mm | |
| Race Width | 52mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 241kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 252kN | |
| Series | 6236 | |
| Bore Type | Round | |
| Flange Outside Diameter | 320mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 180mm | ||
Outside Diameter 320mm | ||
Race Width 52mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 241kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 252kN | ||
Series 6236 | ||
Bore Type Round | ||
Flange Outside Diameter 320mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed for radial contact, ensuring smooth and reliable operation in various applications. With its precision machined cage and open design, this bearing offers both performance and longevity, making it Ideal for a multitude of industries. It features a robust internal diameter of 180 mm and an external diameter of 320 mm, providing a sturdy support system with the Ability to withstand dynamic and static loads. The Advanced engineering behind this product highlights its operational efficiency across diverse conditions, guaranteeing enhanced functionality with minimal downtime.
Engineered for high radial load capacity, promoting efficient performance
Dynamic load rating of 252,000,000 mN optimises structural reliability
Static load capacity of 241,000,000 mN ensures durability under constant pressure
Lightweight at just 15.1 kg, facilitating easier installation and handling
Radial clearance class C3 enables the bearing to accommodate thermal expansion
Operating temperature range from -40°C to 120°C ensures versatility across environments
Coated with quality materials to resist wear and extend service life
Min shoulder diameter of 196 mm and max shoulder diameter of 304 mm for precise fit
Related links
- SKF 6236 M 1 Row Ball Bearing - 180 mm ID, 320 mm OD
- SKF 6236 M/C3 1 Row Ball Bearing - 180 mm ID, 320 mm OD
- SKF 7236 BCBM 1 Row Ball Bearing - 180 mm ID, 320 mm OD 52 mm Race Width
- FAG 6236-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- FAG 6236-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- FAG 6236-MA-C4 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- NTN 6330C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 61948 MA 1 Row Ball Bearing - 240 mm ID, 320 mm OD

