FAG 6236-MA-C4 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- RS Stock No.:
- 312-324
- Mfr. Part No.:
- 6236-MA-C4
- Brand:
- FAG
Subtotal (1 unit)*
£1,560.74
(exc. VAT)
£1,872.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,560.74 |
*price indicative
- RS Stock No.:
- 312-324
- Mfr. Part No.:
- 6236-MA-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 180mm | |
| Outside Diameter | 320mm | |
| Race Width | 52mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 244000N | |
| Dynamic Load Rating | 240000N | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 3650rpm | |
| Flange Outside Diameter | 320mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 180mm | ||
Outside Diameter 320mm | ||
Race Width 52mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 244000N | ||
Dynamic Load Rating 240000N | ||
Bore Type Cylindrical | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 3650rpm | ||
Flange Outside Diameter 320mm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is designed for optimal performance in a variety of demanding applications. Featuring a robust solid brass cage, this bearing ensures reliable operation even under challenging conditions. Its dimensional stabilisation extends up to 200°C, making it suitable for high temperature environments. With a standard radial internal clearance classification and the flexibility of grease or oil lubrication, this bearing addresses diverse operational requirements.
Permits radial loads and offers compatibility with axial loads
Facilitates easy maintenance with grease or oil lubrication options
Normative tolerances ensure fitting precision
Delivers high dynamic and static load ratings for enhanced durability
Lightweight construction optimises overall device efficiency
Designed for smooth operation at high speeds
Related links
- FAG 6236-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- FAG 6236-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- FAG 6330-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 61852-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 320 mm OD
- FAG 6330-M 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6317-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6220-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD

