NTN 6206LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

£15.37

(exc. VAT)

£18.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.37

*price indicative

RS Stock No.:
704-716
Mfr. Part No.:
6206LLBC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

11.3kN

Internal Clearance

C3

Dynamic Load Rating

21.6kN

Series

6206

Bore Type

Round

Limiting Speed

11000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

62mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single Row Deep Groove Ball Bearing is designed for dependable performance in a variety of industrial applications. This bearing ensures radial contact and is constructed with a robust pressed steel cage, providing the necessary strength to withstand challenging conditions. With both non-contact Seals in place, it maintains lubrication effectively while reducing friction. This product is engineered to perform optimally under dynamic loads and offers a comprehensive range of operational capabilities tailored for various mechanical needs.

Radial clearance class C3 allows for enhanced performance and longevity under varying loads

Mass of 0.199 kg facilitates easy installation and lower handling costs

Designed for a maximum grease lubrication limit speed of 66000 °/s supporting high-performance functioning

Operating temperature range from -25°C to 110°C handles diverse environmental conditions

Constructed for minimal operating temperature of 248.15 °K proving its utility in low-temperature applications

Features a minimum shoulder diameter of 35 mm maximising mounting options across various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy