NTN 5206CZZ/2AS 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS Stock No.:
- 705-719
- Mfr. Part No.:
- 5206CZZ/2AS
- Brand:
- NTN
Subtotal (1 unit)*
£46.36
(exc. VAT)
£55.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.36 |
*price indicative
- RS Stock No.:
- 705-719
- Mfr. Part No.:
- 5206CZZ/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 19.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 26.1kN | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 19.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 26.1kN | ||
Limiting Speed 9500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered to provide exceptional performance in demanding applications. Designed with precision, these bearings feature a robust internal diameter of 30 mm and an external diameter of 62 mm, making them suitable for various industrial uses. With a bearing width of 23.8 mm, they ensure effective load distribution and durability. The incorporation of a 30° contact angle optimises load handling, while the radial clearance class CN guarantees balanced operation. Ideal for both oil and grease lubrication, these bearings support high-speed applications with a lubrication limit speed as high as 57,000 °/s. Furthermore, they can operate efficiently within a broad temperature range, from a minimum of 248.15 °K to a maximum of 393.15 °K, ensuring reliability across diverse working conditions.
Double row design enhances load capacity and stability
Specialised contact angle facilitates optimal performance under load
Robust construction offers resistance to heavy wear and tear
Versatile lubrication compatibility caters to various operational needs
Wide operating temperature range supports diverse industrial environments
Radial clearance class CN ensures smooth and effective operation
Established brand reputation provides assurance of quality and reliability
Related links
- SKF 3206 A 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2ZTN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 ATN9 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1TN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS PRO 3206A 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- NSK 3206BTNG 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width

