NTN 6206CM 1 Row Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

£7.08

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.08

*price indicative

RS Stock No.:
700-459
Mfr. Part No.:
6206CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

11300N

Internal Clearance

CM

Dynamic Load Rating

21.6kN

Series

620

Bore Type

Round

Limiting Speed

1834rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep Groove Ball Bearing is designed for durability and high performance in various applications. With an internal diameter of 30 mm and an external diameter of 62 mm, this bearing provides excellent radial contact and operates with minimal friction, thanks to its pressed steel cage. Its comprehensive performance specifications ensure reliability in demanding environments, making it an Ideal choice for both industrial and mechanical equipment.

Static load rating of 11,300,000 mN offers robust support for stationary applications

Fatigue limit load of 795,000 mN addresses high-stress conditions in any operation

Oil lubrication limit speed of 78,000 °/s facilitates high-speed applications

Grease lubrication limit speed of 66,000 °/s enhances versatility in lubrication options

Operating temperature range from 233.15 °K to 393.15 °K makes it suitable for varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy