NTN 6206ZZC2/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-727
- Mfr. Part No.:
- 6206ZZC2/5K
- Brand:
- NTN
Subtotal (1 unit)*
£20.97
(exc. VAT)
£25.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.97 |
*price indicative
- RS Stock No.:
- 704-727
- Mfr. Part No.:
- 6206ZZC2/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C2 | |
| Static Load Rating | 11.3kN | |
| Dynamic Load Rating | 21.6kN | |
| Series | 6206 | |
| Bore Type | Round | |
| Limiting Speed | 11000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C2 | ||
Static Load Rating 11.3kN | ||
Dynamic Load Rating 21.6kN | ||
Series 6206 | ||
Bore Type Round | ||
Limiting Speed 11000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is specially designed for radial contact applications, offering exceptional reliability and performance. Engineered with a pressed steel cage and shields on both sides, it ensures protection against contaminants while providing smooth operation. This versatile bearing is Ideal for various industries, delivering lasting durability and minimal maintenance, making it an essential component for machinery requiring precise motion and load handling.
Designed for radial contact ensuring reliable performance in demanding applications
Pressed steel cage optimally supports balls enhancing durability and strength
Shields on both sides provide excellent protection against dirt and contaminants
Dynamic load capacity of 21600000 mN supports heavy loads efficiently
Static load capacity of 11300000 mN enhances stability in fixed applications
Fatigue limit load of 795000 mN helps prolong the lifespan of the bearing
Min operating temperature of -40°C ensures functionality in cold environments
Max operating temperature of 150°C allows operation in high-temperature conditions
Low radial clearance class (C2) facilitates improved performance in tight applications
Related links
- NTN 6206LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUNR/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUNRC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZNR/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD

