SNR 6308NRC3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 704-506
- Mfr. Part No.:
- 6308NRC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£49.59
(exc. VAT)
£59.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.59 |
*price indicative
- RS Stock No.:
- 704-506
- Mfr. Part No.:
- 6308NRC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 45kN | |
| Bore Type | Round | |
| Series | 6308 | |
| Limiting Speed | 13000rpm | |
| Flange Outside Diameter | 90mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 45kN | ||
Bore Type Round | ||
Series 6308 | ||
Limiting Speed 13000rpm | ||
Flange Outside Diameter 90mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for excellence in rotary applications, delivering superior performance with its pressed steel cage and snap ring design. Ideal for various machinery, it ensures smooth operation and minimal friction owing to its radial contact structure. With a precision internal diameter of 40 mm and an external diameter of 90 mm, this bearing addresses the demands of diverse industries while maintaining high durability. This component is particularly adept at reducing vibration and noise, making it suitable for environments where reliability and efficiency are paramount. With a maximum operating temperature of 393.15 °K, it operates effectively in high-stress conditions, establishing itself as a dependable choice in the market.
Constructed with a robust pressed steel cage for enhanced durability
Equipped with a snap ring for secure fitting and stability
Features a dynamic load rating of 42,900,000 mN, providing exceptional load-bearing capability
Static load rating of 24,000,000 mN ensures reliability under stationary conditions
Fatigue limit load of 1,090,000 mN maximises lifespan and performance
Operates smoothly at reference thermal speed up to 54,000 °/s
Clearance class C3 for effective performance under varying conditions
Compact dimensions with precise radial clearance enable versatile use
Designed to withstand a wide temperature range, enhancing application versatility
Accurate rolling frequencies optimise functionality and reduce wear
Related links
- SNR 6308C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308FT150 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308FT150ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308HVZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308HT200 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308HT200ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EEC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 62308EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD

