SNR 62308EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 722-573
- Mfr. Part No.:
- 62308EE
- Brand:
- SNR
Subtotal (1 unit)*
£87.09
(exc. VAT)
£104.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.09 |
*price indicative
- RS Stock No.:
- 722-573
- Mfr. Part No.:
- 62308EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 24kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 42.9kN | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 24kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 42.9kN | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance and reliability in various industrial applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures robust sealing against contaminants while maintaining smooth operation. Its Compact dimensions and radial contact design make it Ideal for applications requiring excellent load carrying capacity and durability. With a dynamic load rating of 16,800,000 mN and a static load rating of 7,900,000 mN, this bearing is poised to withstand heavy operational demands. When reliability is paramount, this NTN bearing emerges as the preferred choice for machinery manufacturers and service providers alike.
Robust radial contact design enhances load capacity
Pressed steel cage ensures durability and reliability
Contact Seals on both sides protect against contaminants
Dynamic load rating of 16,800,000 mN for superior performance
Static load rating of 7,900,000 mN safeguards against overload conditions
Compact internal diameter of 20 mm accommodates space-restricted applications
Max operating temperature of 393.15 °K ensures stable performance in varied conditions
Mechanical limit speed of 57,000 °/s supports high-speed applications
Min fillet radius of 1.1 mm allows for flexible installation options
Industry-standard dimensions facilitate easy replacement and compatibility
Related links
- SNR 6308EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EEC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 62308-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308DDU 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD

