SNR 6308HT200 1 Row Ball Bearing - 40 mm ID, 90 mm OD

Subtotal (1 unit)*

£160.15

(exc. VAT)

£192.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.15

*price indicative

RS Stock No.:
699-579
Mfr. Part No.:
6308HT200
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

23mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

24000N

Dynamic Load Rating

42900N

Series

6308H

Bore Type

Round

Limiting Speed

3600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR single row deep groove ball bearing is engineered for reliable performance in various applications, ensuring smooth operation under varying loads and speeds. With its robust design, it is capable of accommodating radial and axial loads, making it an essential component for machinery requiring durability and efficiency. Designed with precision, it features an internal diameter of 40 mm and an external diameter of 90 mm, along with exceptional mass management at just 0.612 kg. This bearing is Ideal for applications that demand high reliability, such as motors and gearboxes, providing optimal performance even under challenging conditions.

Designed for smooth operation under varying loads

Accommodates both radial and axial loads efficiently

Robust construction enhances durability and reliability

Internal diameter of 40 mm supports precise fitting

External diameter of 90 mm is Ideal for various machinery

Maintains a weight of just 0.612 kg for easy installation

Suitable for applications that require high load capacity

Optimised for performance in motors and gearboxes

Delivers superior performance even in challenging environments

Mechanical limit speed of 21600 °/s for high-speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy