SNR 6308FT150ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£57.87

(exc. VAT)

£69.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.87

*price indicative

RS Stock No.:
699-578
Mfr. Part No.:
6308FT150ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

23mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

24000N

Internal Clearance

C3

Dynamic Load Rating

42900N

Series

6308F

Bore Type

Round

Limiting Speed

7600rpm

Bearing Type

Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for precision and durability in high-performance applications. With a design, it effectively manages both radial and axial loads while offering optimal efficiency at operational temperatures up to 150°C. This bearing features a pressed steel cage and is designed to perform reliably in demanding environments, making it Ideal for various industrial uses. Its robust construction ensures long-lasting performance and reduced maintenance needs, providing peace of mind in both light and heavy-duty applications. The well-defined dimensions contribute to seamless integration into machinery, delivering enhanced productivity and reliability.

Designed for high operational temperatures up to 150°C

Single row configuration for effective handling of radial and axial loads

Pressed steel cage for enhanced durability and structural integrity

Radial clearance class C3 for optimal performance

Dynamic load capacity of 42,900,000 mN ensures reliability under stress

Static load capacity of 24,000,000 mN offers robust support for stationary applications

Fatigue limit load of 1,090,000 mN for extended operational life

Mechanical limit speed of 45,600 °/s for efficient performance

Minimum operating temperature of -30°C ensures versatility across various conditions

Precise dimensions for easy integration into existing machinery designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy