SNR 6308N 1 Row Bearing Kit - 40 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£47.23

(exc. VAT)

£56.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.23

*price indicative

RS Stock No.:
704-503
Mfr. Part No.:
6308N
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Bearing Kit

Outside Diameter

90mm

Race Width

23mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

24kN

Internal Clearance

CN

Dynamic Load Rating

42.9kN

Bore Type

Deep Groove

Series

6308

Limiting Speed

13000rpm

Flange Outside Diameter

90mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is engineered to provide outstanding performance in a range of applications. Designed with radial contact and a pressed steel cage, this bearing ensures durability and smooth operation under various loading conditions. The open design facilitates easy maintenance and lubrication access, while the innovative snap ring groove positioned on the outer diameter provides enhanced stability and fit. With a dynamic load capacity of 42,900,000 mN and a static load capacity of 24,000,000 mN, this bearing meets the rigorous demands of both industrial and commercial environments. Its robust construction and thoughtful design make it the perfect choice for reliability and efficiency.

Radial contact design ensures optimal load distribution and reliability

Pressed steel cage contributes to lightweight and flexible operation

Open structure allows for easy access to lubrication, enhancing service life

Snap ring groove design secures the bearing in place, promoting stability

Dynamic load capacity rated at 42,900,000 mN supports heavy operational demands

Static load capacity of 24,000,000 mN ensures durability under stationary loads

Operating temperature range accommodates extreme conditions for versatility

Low mass of 0.612 kg aids in energy efficiency and reduces wear

High reference thermal speed of 54,000 °/s allows for fast, efficient operation

Optimised shoulder diameters facilitate compatibility with various assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy