NTN 6006LLUC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 700-557
- Mfr. Part No.:
- 6006LLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£7.28
(exc. VAT)
£8.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.28 |
*price indicative
- RS Stock No.:
- 700-557
- Mfr. Part No.:
- 6006LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 8300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14.7kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 1284rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 8300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14.7kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 1284rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for reliable and efficient performance in a variety of applications. This robust component features a pressed steel cage and contact Seals on both sides, ensuring effective protection against contaminants while maintaining optimal lubrication. With internal and external diameters of 30 mm and 55 mm respectively, this bearing is designed for radial contact, facilitating smooth rotation with minimal friction. Built to endure dynamic load conditions of up to 14,700,000 mN and static load capacities of 8,300,000 mN, it promises longevity and durability in diverse environments. The bearing's temperature resilience, capable of functioning between -25 °C and 110 °C, underscores its adaptability across various operational conditions.
Pressed steel cage enhances durability and strength
Contact Seals on both sides guard against dirt and moisture
Designed specifically for radial load applications
Fatigue limit load of 650,000 mN extends service life
Smooth rotation is facilitated by its precise internal geometries
Wide operating temperature range supports varied industrial uses
Low mass of 0.116 kg reduces overall system weight
Efficient for operations requiring continuous lubrication
Related links
- NTN 6006ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006ZZNR/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006NR 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 7006UCG/GNP42 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width

