NTN 6006ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD

Image representative of range

Subtotal (1 unit)*

£6.79

(exc. VAT)

£8.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.79

*price indicative

RS Stock No.:
700-559
Mfr. Part No.:
6006ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

55mm

Race Width

13mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

8300N

Dynamic Load Rating

14.7kN

Series

600

Bore Type

Round

Limiting Speed

2167rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is engineered for reliability and efficiency in various mechanical applications. Designed with precision, these bearings feature a pressed steel cage with shields on both sides, providing Durable protection against contaminants. Ideal for radial contact, they offer superior performance in demanding conditions. The internal diameter is meticulously crafted to ensure optimal fit and function, allowing for smooth rotation. Coupled with robust characteristics, these bearings effectively handle dynamic loads, ensuring long-lasting operation and minimal maintenance, making them a dependable choice for industries that require precision machinery.

Robust pressed steel cage protects against contamination

Designed for radial contact, ensuring smooth operation

Dynamic load capacity allows for high-performance applications

Durable construction supports reliable performance in varying conditions

Low mass contributes to efficient energy use in mechanical systems

Internal and external diameters finely tuned for precise fit

Extensive operating temperature range accommodates diverse environments

Coefficient of friction designed to enhance longevity and reduce wear

Grease lubrication limit speed maximises operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy