SNR 6318EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD

Image representative of range

Subtotal (1 unit)*

£247.72

(exc. VAT)

£297.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£247.72

*price indicative

RS Stock No.:
700-468
Mfr. Part No.:
6318EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

90mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

190mm

Race Width

43mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

107000N

Internal Clearance

C3

Dynamic Load Rating

150000N

Series

631

Limiting Speed

2600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered to facilitate smooth and efficient rotational motion in various applications. Designed with precision, this bearing features a pressed steel cage and contact Seals on both sides, which enhances durability and protects against debris and lubrication loss. With an internal diameter of 90 mm and an external diameter of 190 mm, it is adept at accommodating heavy loads and mitigating friction. It exhibits remarkable performance across a temperature range, making it suitable for demanding environments. The robust construction ensures reliability, contributing to enhanced machine lifespan and reduced maintenance intervals.

High dynamic and static load capacities support heavy applications

Radial clearance class C3 for enhanced performance under varying load conditions

Operating temperature range from 243.15 °K to 393.15 °K suits diverse industrial environments

Low mass of only 4.973 kg aids in reducing overall machinery weight

Mechanical limit speed of 15,600 °/s enables high rotational speeds for increased productivity

Abundant bearing frequencies for precise performance evaluation

Designed for easy integration, enhancing overall machinery efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy