NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 700-473
- Mfr. Part No.:
- 6318ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£238.03
(exc. VAT)
£285.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.03 |
*price indicative
- RS Stock No.:
- 700-473
- Mfr. Part No.:
- 6318ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 107kN | |
| Dynamic Load Rating | 158kN | |
| Series | 63 Series | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 107kN | ||
Dynamic Load Rating 158kN | ||
Series 63 Series | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for efficient and reliable operation in radial contact applications. Catering to various industrial needs, this bearing features a pressed steel cage and shields on both sides to provide protection against contaminants. With its robust construction, it ensures longevity and dependable performance, making it an Ideal choice for various machinery and equipment. The internal diameter of 90 mm and external diameter of 190 mm make it versatile for several applications, while its capacity to withstand dynamic loads up to 158,000,000 mN enhances its reliability even under demanding conditions.
Robust pressed steel cage design for enhanced durability
Shields on both sides to protect against contaminants
Radial contact for superior load distribution
Dynamic load rating allows for high-performance applications
Static load rating provides reliability in stationary conditions
Fatigue limit load ensures longevity under cyclical loading
Min operating temperature of 233.15 °K suitable for demanding environments
Max operating temperature of 423.15 °K allows use in high-temperature applications
Lightweight design at 4.91 kg contributes to overall system efficiency
Min shoulder diameter ensures compatibility with a variety of setups
Related links
- NTN 6318LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6221ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6318-2RSR 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD

