SNR 6205C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£5.02

(exc. VAT)

£6.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.02

*price indicative

RS Stock No.:
700-453
Mfr. Part No.:
6205C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

7900N

Internal Clearance

C3

Dynamic Load Rating

14.8kN

Bore Type

Round

Series

620

Limiting Speed

3667rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep Groove Ball Bearing is meticulously engineered to deliver high efficiency and reliability in various applications. This bearing is designed for radial contact and is equipped with a pressed steel cage, ensuring robust performance in demanding environments. With an internal diameter of 25 mm and an external diameter of 52 mm, it fits seamlessly into numerous mechanical configurations. This product is Ideal for industrial uses where durability and operational efficiency are paramount.

Supports dynamic load capacities up to 15,500,000 mN for heavy-duty operations

Robust static load capacity of 7,850,000 mN for exceptional durability

Fatigue limit load of 550,000 mN enhances lifespan under repeated stress

Minimum operating temperature of -40°C ensures functionality in cold environments

Max operating temperature of 120°C accommodates high-temperature applications

Designed with a maximum shoulder diameter of 47 mm for secure fitting

Minimum shoulder diameter of 30 mm ensures compatibility with various assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy