SNR 6307ZZC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-500
- Mfr. Part No.:
- 6307ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.33 |
*price indicative
- RS Stock No.:
- 699-500
- Mfr. Part No.:
- 6307ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for high-performance applications, ensuring reliable rotational motion and minimal friction. Designed with a pressed steel cage and shields on both sides, it provides optimal protection from contaminants, enabling longevity and consistent performance. This bearing is capable of handling significant radial loads, making it an excellent choice for various industrial uses. With its well-defined internal and external diameters, this product ensures precise fitment within machinery, contributing to efficient operational functionality. Produced by ntn, a trusted name in bearing technology, this bearing reflects superior craftsmanship and Durable design, promising to enhance the reliability and efficiency of your application.
Dynamic load rating of 35.2 million mN facilitates robust operational capacity
Fatigue limit load of 880,000 mN enhances the bearing's reliability
Min operating temperature of 243.15 °K allows usability in cold conditions
Complies with radial clearance class C3, ensuring effective performance
Designed for easy installation thanks to defined dimensions
Ball rolling frequencies ensure smooth rotation, VITAL for high-speed applications
Manufactured in France, ensuring rigorous quality standards
Related links
- SNR 6317C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205N 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205F600 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD

