NTN 6203CM 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD

Image representative of range

Subtotal (1 unit)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.69

*price indicative

RS Stock No.:
700-449
Mfr. Part No.:
6203CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

17mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CM

Static Load Rating

4.6kN

Dynamic Load Rating

10.6kN

Series

62 Series

Limiting Speed

21000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep Groove Ball Bearing is engineered for radial contact and designed to accommodate varied applications with robust performance. Featuring a pressed steel cage and an open design, it ensures optimal efficiency in motion. Weighing just 0.066 kg, this bearing is characterised by precise dimensions, boasting an internal diameter of 17 mm and an external diameter of 40 mm. Its construction allows for smooth operation under a range of temperatures, ensuring reliability. Ideal for demanding environments, this bearing is perfect for enhancing machinery performance while maintaining long-lasting functionality.

Minimal operating temperatures from 233.15 °K to maximum of 393.15 °K support diverse applications

Dynamic load capacity of 10,600,000 mN ensures it can withstand substantial loads

Fatigue limit load of 355,000 mN promotes longevity in high-demand scenarios

Compact dimensions facilitate fitting into a variety of machinery configurations

Easy installation with standardised sizing for compatibility across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy