SNR 4203A 2 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 732-756
- Mfr. Part No.:
- 4203A
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£27.51
(exc. VAT)
£33.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.51 |
*price indicative
- RS Stock No.:
- 732-756
- Mfr. Part No.:
- 4203A
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 16mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 9.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.7kN | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 16mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 9.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.7kN | ||
Limiting Speed 17000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN Double row deep groove ball bearing offers reliable performance for various applications, featuring a polyamide cage and an open design that facilitates efficient lubrication. Engineered to operate with high precision, this bearing delivers an internal diameter of 17 mm and an external diameter of 40 mm, ensuring compatibility with a range of machinery. The bearings robust construction and carefully designed dimensions enhance its capability to withstand significant loads, making it Ideal for demanding industrial environments. With a remarkable dynamic load of 14.7 MN and a static load of 9.5 MN, it ensures both durability and reliability, while its temperature operating range from -20°C to 120°C assures consistent functionality in diverse conditions.
Double row design optimises load distribution, enhancing durability
Polyamide cage ensures smooth operation while reducing friction
Open type allows for easy lubrication and maintenance
Radial clearance class CN accommodates thermal expansion and ensures optimal performance
Dynamic and static load ratings provide confidence under varying operating conditions
Optimised for high accuracy with a precision class of P0
Lightweight at only 0.09 kg, aiding in overall assembly efficiency
Minimum and maximum operating temperatures ensure versatility in various applications
Designed for high rotational speeds with a reference thermal speed of 90,000 °/s
Incorporates Advanced technologies for reduced noise and vibration during operation
Related links
- SKF 4203 ATN9 2 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SNR 62203EE 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLBCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203/C4 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD

