NTN 6203LLBCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 698-841
- Mfr. Part No.:
- 6203LLBCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£10.20
(exc. VAT)
£12.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.20 |
*price indicative
- RS Stock No.:
- 698-841
- Mfr. Part No.:
- 6203LLBCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4.6kN | |
| Dynamic Load Rating | 106kN | |
| Series | 6203LLBCM/5K | |
| Bore Type | Cylindrical | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4.6kN | ||
Dynamic Load Rating 106kN | ||
Series 6203LLBCM/5K | ||
Bore Type Cylindrical | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is expertly designed for reliability in rotary motion applications. With its robust pressed steel cage and non-contact seals, it effectively functions under varying conditions, ensuring longevity and reduced maintenance. This bearing, characterised by its radial contact, showcases exceptional performance characteristics including a dynamic load capacity of 10,600,000 mN and a static load capacity of 4,600,000 mN. Ideal for precision engineering and diverse mechanical setups, this product is an indispensable component for anyone seeking top-quality performance and durability in their machinery.
Robust construction with a pressed steel cage ensures enhanced durability
Non contact Seals on both sides offer optimal protection against contaminants
Dynamic load capacity of 10600000 mN supports heavy operational demands
Static load capacity of 4600000 mN provides reliability under stationary conditions
Radial contact design optimises performance in rotational applications
Fatigue limit load of 355000 mN enhances lifespan under fluctuating loads
Min operating temperature of 248.15 °K allows for performance in diverse environments
Max operating temperature of 383.15 °K expands usability in various industrial conditions
Min shoulder diameter of 21 mm and max shoulder diameter of 36 mm ensure compatibility with various assemblies
Related links
- NTN 6203LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203CM 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SNR 4203A 2 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203/C4 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD

