SNR 51208 Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 700-373
- Mfr. Part No.:
- 51208
- Brand:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 700-373
- Mfr. Part No.:
- 51208
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 98.5kN | |
| Dynamic Load Rating | 47kN | |
| Bore Type | Round | |
| Limiting Speed | 3900rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 98.5kN | ||
Dynamic Load Rating 47kN | ||
Bore Type Round | ||
Limiting Speed 3900rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One direction thrust ball bearing is engineered for optimal performance in high-load applications, providing exceptional axial support and reliable functionality. Designed with precision, this bearing ensures a smooth, efficient operation in various industrial settings. Its robust construction features a dynamic axial load rating of 44,000,000 mN and a static rating of 92,400,000 mN, making it capable of withstanding substantial forces over time. The bearing's dimensions include an internal diameter of 40 mm and an external diameter of 68 mm, tailored for compatibility with standard machinery. Furthermore, its operational temperature range allows adaptation in diverse environments, thus enhancing its versatility and operational longevity.
Offers a dynamic axial load rating of 44,000,000 mN for powerful performance
Provides a static axial load rating of 92,400,000 mN, ensuring durability under pressure
Facilitates optimal operational efficiency with an internal diameter of 40 mm
Includes an external diameter of 68 mm, promoting compatibility with various industrial setups
Designed for a thrust bearing height of 19 mm for Ideal space management
Min fillet radius of 1 mm enhances installation accuracy and performance
Engineered for low vibration, contributing to quieter machinery performance
Max shaft & housing fillet radius of 1 mm aids in seamless integration
Commercial backing with a reputable brand to assure quality and reliability
Related links
- SNR 51208 Ball Bearing - 40 mm ID, 68 mm OD
- RS PRO 51208 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 51208 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 51208 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR S6008EEFD Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008EE Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD

