SNR 6312C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 700-248
- Mfr. Part No.:
- 6312C3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£42.50
(exc. VAT)
£51.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.50 |
*price indicative
- RS Stock No.:
- 700-248
- Mfr. Part No.:
- 6312C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 52200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 86.3kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 1434rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 52200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 86.3kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 1434rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single row deep groove ball bearing is engineered to deliver superior performance in a variety of applications. Designed for radial contact, this bearing features a pressed steel cage ensuring optimal functionality and reliability. With dimensions of 60 mm internal diameter and 130 mm external diameter, it is capable of handling dynamic loads up to 86,300 N while maintaining a low mass of 1.72 kg. Its carefully crafted design guarantees effective operation under varying conditions, making it an Ideal choice for both industrial and commercial uses. The bearing's exceptional radial clearance class C3 enhances its overall durability, ensuring a prolonged lifespan even in demanding environments.
Designed for effective radial contact, ensuring optimal load distribution
Equipped with a pressed steel cage for enhanced durability and reduced wear
Handles dynamic load capacities of up to 86,300 N, suitable for high-performance applications
Lightweight design at 1.72 kg, facilitating ease of installation and handling
C3 radial clearance class promotes longer operational life in demanding conditions
Operating temperature range from -40°C to 120°C caters to various application requirements
Dynamic and static load ratings deliver reliable performance across multiple uses
Dual sealing options available for additional protection against contaminants
Related links
- SNR 6312F600 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 5312ZZG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- NTN 6312C4 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312Z 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZC4/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- SNR 6312EE 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD

