SNR 6312EE 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 700-251
- Mfr. Part No.:
- 6312EE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£57.97
(exc. VAT)
£69.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.97 |
*price indicative
- RS Stock No.:
- 700-251
- Mfr. Part No.:
- 6312EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 52000N | |
| Dynamic Load Rating | 86200N | |
| Series | 631 | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 52000N | ||
Dynamic Load Rating 86200N | ||
Series 631 | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed to provide robust performance and longevity in various applications. Engineered with a pressed steel cage and contact Seals on both sides, this bearing ensures effective sealing and protection against contaminants. With an internal diameter of 60 mm and an external diameter of 130 mm, it is perfectly suited for radial load applications. This bearing combines high dynamic load capacity with low friction, making it an excellent choice for efficient machinery operation. Whether in manufacturing or automotive contexts, its impressive mechanical limit speed and operating temperature range position it as a reliable component in high-performance systems.
Internal and external diameters of 60 mm and 130 mm respectively for versatile fit
Precision-engineered to handle dynamic loads up to 86,200,000 mN
Low friction design enhances overall machinery efficiency
Contact Seals ensure durability by protecting against dirt and moisture
Mechanical limit speed of 21,600 °/s supports high-speed applications
Mass of 1.72 kg balances robustness with lightweight handling
Suitable for a wide temperature range from -30°C to 120°C to accommodate diverse operating environments
Related links
- SNR 6312ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- SNR 6312EEC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312DDUC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD

