SNR 2208EEG15 2 Row Ball Bearing -
- RS Stock No.:
- 699-932
- Mfr. Part No.:
- 2208EEG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£52.86
(exc. VAT)
£63.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.86 |
*price indicative
- RS Stock No.:
- 699-932
- Mfr. Part No.:
- 2208EEG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Race Width | 23mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Series | 2208E | |
| Bore Type | Cylindrical | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Race Width 23mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Series 2208E | ||
Bore Type Cylindrical | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Ball Bearing is designed for comprehensive support and efficiency in various mechanical applications. With its polyamide cage and friction Seals on both sides, this bearing ensures optimal performance and reduced wear, even in challenging environments. It excels in aligning misaligned shafts, making it a reliable choice for demanding industrial settings. Manufactured by a trusted name, this bearing not only promises longevity but also enhances the overall reliability of your machinery. Ideal for industries requiring high precision and consistency, this product serves as an essential component for maintaining operational excellence.
Self-aligning design helps accommodate shaft misalignment effortlessly
Polyamide cage ensures durability and resilience under various operating conditions
Friction Seals on both sides enhance protection against contaminants
Manufactured by ntn, a reputable leader in bearing technology
Designed for optimal performance in a wide range of industrial applications
Helps minimise maintenance needs with its robust construction
Related links
- SNR 2307EEG15 2 Row Ball Bearing -
- SNR 2212EEG15 2 Row Ball Bearing -
- SNR 3307BC3 2 Row Angular Contact Ball Bearing -
- SNR 2207EEG15 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 2216K 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SNR 2304EEG15 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 2202G15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 2211KC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD

