SNR 2304EEG15 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 704-969
- Mfr. Part No.:
- 2304EEG15
- Brand:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-969
- Mfr. Part No.:
- 2304EEG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 21mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 3350N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12400N | |
| Series | 2304E | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8900rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 21mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 3350N | ||
Internal Clearance CN | ||
Dynamic Load Rating 12400N | ||
Series 2304E | ||
Bore Type Cylindrical | ||
Limiting Speed 8900rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Ball Bearing is designed to accommodate misalignment and provides exceptional performance for various applications. Featuring a polyamide cage and friction Seals on both sides, this bearing ensures durability and reliability. Its internal and external diameters of 20 mm and 52 mm respectively, along with a width of 21 mm, allow for versatility in installation. With precision class P0 and a radial clearance class of CN, this bearing meets rigorous operational standards, providing superior dynamic load capabilities up to 12,400,000 mN. Ideal for industrial use, this component helps to enhance machinery efficiency and longevity.
Friction Seals on both sides protect against contaminants, extending bearing life
Capable of accommodating dynamic loads of 12,400,000 mN, making it robust for heavy-duty applications
Precision class P0 guarantees reliable operation across diverse environments
Radial clearance class CN supports optimal functionality in various operational conditions
Lightweight at only 0.24 kg, facilitating ease of installation
Min operating temperature of -20 °C ensures reliability in colder conditions
Related links
- NTN 1304S 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1304 ETN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2304 M 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2304S 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1304-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2304 TN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 2304-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1304SC3 20 mm ID 2 Row Ball Bearing -, 52 mm OD

