SNR 2202G15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- RS Stock No.:
- 699-908
- Mfr. Part No.:
- 2202G15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£24.50
(exc. VAT)
£29.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.50 |
*price indicative
- RS Stock No.:
- 699-908
- Mfr. Part No.:
- 2202G15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 2100N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9200N | |
| Series | 2202G | |
| Bore Type | Cylindrical | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 2100N | ||
Internal Clearance CN | ||
Dynamic Load Rating 9200N | ||
Series 2202G | ||
Bore Type Cylindrical | ||
Limiting Speed 26000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Ball Bearing is expertly designed to provide reliable performance and longevity in demanding applications. Featuring a polyamide cage and an open configuration, this bearing effectively accommodates misalignment, ensuring smooth operation in varying conditions. With a precise internal diameter of 15 mm and an external diameter of 35 mm, it is engineered to deliver superior load capacity and precision. Its robust construction, coupled with a thermal speed reference of 114,000 °/s, makes it an exceptional choice for industries requiring high efficiency and durability.
Wide operating temperature range from -20 °C to 120 °C provides versatility across environments
Radial clearance class CN enables smooth operation in various conditions
High precision with less than 0.01 mm deviations ensures optimal functionality
Min fillet radius of 0.6 mm supports effective installation and integration
Robust performance at rotational frequencies for rolling elements maximises efficiency
Related links
- SNR 2202EEG15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 1202G15C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 1202G15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 1202-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2202 E-2RS1TN9/W64 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2202 ETN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1202 ETN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1202 ETN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD

