NTN 2205SK 25 mm ID 2 Row Ball Bearing -, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£30.07

(exc. VAT)

£36.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.07

*price indicative

RS Stock No.:
699-916
Mfr. Part No.:
2205SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

18mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

3.45kN

Internal Clearance

CN

Dynamic Load Rating

12.4kN

Bore Type

Tapered

Series

22 Series

Limiting Speed

14000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is meticulously designed to offer reliable and efficient performance, suitable for various applications. Featuring a tapered bore and a pressed steel cage, this bearing ensures optimal alignment and reduces friction, making it Ideal for use in dynamic environments. With an internal diameter of 25 mm and an external diameter of 52 mm, it accommodates substantial loads while maintaining smooth operation across a wide range of speeds. Engineered to endure challenging conditions, it boasts excellent operational temperature limits, ensuring reliability even in extreme situations.

Static load capacity of 3,450,000 mN ensures reliability even when stationary

Fatigue limit load of 200,000 mN optimises lifespan under regular use

Oil lubrication limit speed of 84,000 °/s and grease limit speed of 72,000 °/s cater to various lubrication needs

Operating temperature range from -20 °C to 120 °C accommodates diverse environmental conditions

Min shoulder diameter of 30 mm and max shoulder diameter of 33 mm allow versatility in fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy