NTN 1205SKC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£22.38

(exc. VAT)

£26.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.38

*price indicative

RS Stock No.:
699-427
Mfr. Part No.:
1205SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

3.3kN

Internal Clearance

C3

Dynamic Load Rating

12.2kN

Bore Type

Tapered

Series

12 Series

Limiting Speed

14000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to accommodate both radial and axial loads, making it an essential component in various machinery applications. Its pressed steel cage facilitates superior performance while ensuring durability under demanding conditions. With a tapered bore for easy mounting on shafts, this bearing provides excellent alignment capabilities, enhancing the overall functionality of your mechanical systems. The robust construction and carefully engineered specifications make it suitable for heavy-duty use, effectively broadening its application across different industries.

Double row design enhances load carrying capacity and stability

Self aligning feature allows for adjustments reducing operational stress

Pressed steel cage optimises lubricant retention and operational efficiency

Tapered bore ensures easy installation and precise fit on shafts

Min operating temperature of 253.15 °K allows for versatility in varied environments

Dynamic load rating of 12200000 mN promotes reliability and longevity

Grease lubrication limit speed of 72000 °/s maximises performance in rotating applications

Lower and upper axial load coefficients cater to diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy