NSK 1205J 25 mm ID 2 Row Ball Bearing -, 52 mm OD

Subtotal (1 unit)*

£16.47

(exc. VAT)

£19.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.47

*price indicative

RS Stock No.:
642-388
Mfr. Part No.:
1205J
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Pressed Steel

Number of Rows

2

Static Load Rating

3300N

Dynamic Load Rating

13.4kN

Bore Type

Cylindrical

Limiting Speed

14000rpm

Flange Outside Diameter

52mm

Race Type

Plain

Bearing Type

Self-Aligning

Non Compliant

COO (Country of Origin):
JP
The NSK Self Aligning Ball Bearing is engineered to provide exceptional rotational precision and reliability, making it an essential component for various machinery applications. With a bore diameter of 25 mm, an outside diameter of 52 mm, and a width of 15 mm, this bearing is specifically designed to accommodate shaft misalignment, ensuring smooth operation even under challenging conditions. The robust construction features a chamfer dimension, enabling effective load distribution and enhancing durability. Ideal for both grease and oil-bath lubrication at impressive speeds of up to 14,000 min-1, this bearing is a dependable choice for performance-focused applications.

Designed to handle shaft misalignment effectively

Optimised for high-speed applications with lubrication options

Enhanced durability with a robust construction and chamfer dimensions

Offers Basic dynamic load rating of 13400 N for reliable performance

Static load rating of 3300 N ensures stability in varied operational conditions

Lightweight design with an approximate mass of 0.14 kg for ease of integration

Incorporates calculation factors to facilitate precise engineering choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy