NTN 2205SC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£28.34

(exc. VAT)

£34.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.34

*price indicative

RS Stock No.:
699-915
Mfr. Part No.:
2205SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

18mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

3.45kN

Dynamic Load Rating

12.4kN

Series

22 Series

Limiting Speed

14000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is engineered to deliver outstanding performance in various applications. Designed with a pressed steel cage, this open bearing provides excellent Ability to accommodate misalignments, ensuring smooth operation even under challenging conditions. With an internal diameter of 25 mm and an external diameter of 52 mm, this bearing is Ideal for those needing reliable support over a range of weights and speeds. Its robust construction facilitates durAbility and longevity, making it a go-to choice for industrial and commercial use in machinery and equipment.

Fatigue limit load of 200,000 mN enhances longevity under dynamic conditions

Extended operating temperature range, from -20 °C to 120 °C, supports various environmental conditions

Lower axial load coefficient of 1.5 and upper coefficient of 2.4 optimise load distribution

Oil lubrication limit speed of 84,000 °/s for high-speed application compatibility

Grease lubrication limit speed of 72,000 °/s for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy