SNR 6304ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-778
- Mfr. Part No.:
- 6304ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£5.88
(exc. VAT)
£7.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.88 |
*price indicative
- RS Stock No.:
- 699-778
- Mfr. Part No.:
- 6304ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14300N | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14300N | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered to provide exceptional performance in a wide range of applications. This bearing solution offers a radial contact design with a pressed steel cage, ensuring durability and efficient operation. It features shields on both sides for enhanced protection against contaminants, making it Ideal for environments where reliability is paramount. With an internal diameter of 20 mm and an external diameter of 52 mm, this bearing facilitates smooth rotational motion at high speeds. Whether employed in industrial machinery or automotive applications, it promises long-lasting performance and stability under varying loads and temperatures.
Designed for radial contact, providing efficient load distribution
Pressed steel cage enhances durability and maintaining structural integrity under load
Dual side shields protect against contamination, ensuring longevity in operation
Mass of 0.146 kg contributes to overall lightweight design without compromising strength
Dynamic load capacity of 16,800,000 mN supports high-performance applications
Static load capacity of 7,900,000 mN allows for effective operation even under heavy loads
Fatigue limit load of 360,000 mN ensures reliability over prolonged use
Reference thermal speed of 84,000 °/s caters to high-speed applications
Min and max operating temperatures range from 243.15 °K to 393.15 °K, suitable for diverse environmental conditions
Related links
- SNR 6304U1 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 16040 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6310C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 16101JRX 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6309C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

