SNR 16101JRX 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-999
- Mfr. Part No.:
- 16101JRX
- Brand:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-999
- Mfr. Part No.:
- 16101JRX
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 14300N | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 14300N | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing offers exceptional performance and durability, making it an Ideal choice for various industrial applications. Designed with a pressed steel cage and radial contact configuration, this bearing effectively handles radial loads while minimising friction and wear. Engineered for reliability, it is suitable for settings requiring rigorous and continuous operation, ensuring prolonged service life and efficiency.
Robust construction designed to handle high dynamic and static loads
Temperature resilience
Radial clearance class C3 allowing for greater tolerance and enhanced performance
Max shoulder diameter provides compatibility with various housing designs
Min shoulder diameter allows for easy integration into existing assemblies
Related links
- SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304U1 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 16040 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6310C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

