SNR 6302ZZ 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- RS Stock No.:
- 699-760
- Mfr. Part No.:
- 6302ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£4.48
(exc. VAT)
£5.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.48 |
*price indicative
- RS Stock No.:
- 699-760
- Mfr. Part No.:
- 6302ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.4kN | |
| Dynamic Load Rating | 12kN | |
| Series | 630 | |
| Limiting Speed | 23000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.4kN | ||
Dynamic Load Rating 12kN | ||
Series 630 | ||
Limiting Speed 23000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed to provide reliable and efficient performance in various machinery applications. Engineered with a pressed steel cage and shields on both sides, this bearing ensures durability and protection against contaminants. Its radial contact design optimises load handling capabilities, making it Ideal for high-speed operations. Suitable for a wide range of industrial uses, this ball bearing boasts a Compact design without compromising on strength, serving as essential equipment for ensuring smooth rotational movements and extended service life.
Internal diameter of 15 mm allows for compatibility with various shafts
External diameter of 42 mm enhances load distribution while maintaining compactness
Bearing width measures 13 mm, ensuring a balanced performance
Dynamic load capacity reaches 12,000,000 mN for exceptional reliability
Static load capacity of 5,400,000 mN caters to demanding operational requirements
Fatigue limit load of 250,000 mN ensures a long-lasting lifecycle
Reference thermal speed of 102,000 °/s supports high-speed applications
Mechanical limit speed of 138,000 °/s accommodates Faster operations
Minimum and maximum operating temperatures of 243.15 °K to 393.15 °K enhance versatility
Over rolling frequencies for both inner and outer rings provide Crucial diagnostic features
Related links
- SNR 6302 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SKF 62302-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SKF 6302-RSH 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NSK 6302DDU 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NSK 6302DDUC3 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD

