SNR 6302 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- RS Stock No.:
- 732-781
- Mfr. Part No.:
- 6302
- Brand:
- SNR
Subtotal (1 unit)*
£4.11
(exc. VAT)
£4.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.11 |
*price indicative
- RS Stock No.:
- 732-781
- Mfr. Part No.:
- 6302
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.4kN | |
| Dynamic Load Rating | 12kN | |
| Limiting Speed | 29000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.4kN | ||
Dynamic Load Rating 12kN | ||
Limiting Speed 29000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Deep groove ball bearing is designed for radial contact load applications, providing reliable and efficient performance in a variety of machinery. It features a pressed steel cage, ensuring durability and smooth operation. With an open design, this bearing allows for easy lubrication and cooling, making it Ideal for environments where frequent maintenance or airflow is required.
Handles radial contact loads efficiently
Pressed steel cage ensures durability
Open design allows for easy lubrication and cooling
Provides smooth and reliable operation
Suitable for various mechanical and industrial applications
Related links
- SKF 6302-RSH 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SNR 6302ZZ 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- Beco 6302-ZZBHTS280 Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NSK 6302 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SKF 6302 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SKF 62302-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD

