NTN 7220BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width

Image representative of range

Subtotal (1 unit)*

£317.95

(exc. VAT)

£381.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£317.95

*price indicative

RS Stock No.:
699-740
Mfr. Part No.:
7220BG
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

34mm

Cage Material

Pressed Steel

Number of Rows

1

Internal Clearance

CN

Contact Angle

40°

Static Load Rating

114kN

Dynamic Load Rating

144kN

Series

72 Series

Limiting Speed

4500rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is an essential component designed for precision applications, providing robust support and stability. This product features a single row or matched pairs of angular contact ball bearings, making it Ideal for various load scenarios. With a dynamic load capacity of 144,000,000 mN and a static load capacity of 114,000,000 mN, it ensures reliable performance under demanding conditions. The carefully engineered design, featuring a pressed steel cage, enhances durability while optimising the operational efficiency in applications where reliability is crucial. Operating effectively at temperatures from 233.15 °K to 393.15 °K, this bearing caters to a wide range of industrial needs, ensuring seamless motion and reduced friction.

Dynamic load capacity of 144,000,000 mN offers superior performance in high-stress environments

Static load capacity of 114,000,000 mN ensures reliability under heavy stationary loads

Manufactured with a pressed steel cage for enhanced durability and longevity

Angular contact design allows efficient handling of axial and radial loads concurrently

Operating temperature range from 233.15 °K to 393.15 °K accommodates diverse operational conditions

Minimum fillet radii of 2.1 mm and 1.1 mm facilitate smooth integration into various assemblies

Oil and grease lubrication limit speeds of 27,000 °/s and 20,400 °/s respectively, ensuring optimal lubrication and reduced wear

The structure's radial clearance class of CN provides consistent performance across different installation scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy