NTN 7220BL1G 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width

Image representative of range

Subtotal (1 unit)*

£408.91

(exc. VAT)

£490.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£408.91

*price indicative

RS Stock No.:
699-741
Mfr. Part No.:
7220BL1G
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

34mm

Cage Material

Brass

Number of Rows

1

Contact Angle

40°

Static Load Rating

114kN

Internal Clearance

CN

Dynamic Load Rating

144kN

Series

72 Series

Limiting Speed

4500rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is designed for high precision applications, providing optimal performance in single row or matched pair configurations. Its unique brass cage inner ring ensures superior guidance under various load conditions, making it an excellent choice for industries requiring reliable rotation. Capable of withstanding significant dynamic and static loads, this bearing also features exceptional lubrication limits for both oil and grease, ensuring longevity and stability in demanding environments. Its robust design caters to specific operational requirements, including a maximum operating temperature of 393.15 °K, making it suitable for a wide range of applications.

Single row or matched pairs for flexibility in application

Manufactured with a brass cage to enhance inner ring guidance

Dynamic load capacity of 144,000,000 mN for robust performance

Static load capacity of 114,000,000 mN for increased strength under stationary conditions

Fatigue limit load of 7,300,000 mN to ensure reliability over time

Optimal lubrication limits with a maximum oil lubrication speed of 27,000 °/s

Grease lubrication management with a limit speed of 20,400 °/s

Designed to operate efficiently in temperatures ranging from 233.15 °K to 393.15 °K

Min fillet radius specifications facilitate effective integration into assemblies

Constructed to meet rigorous industry standards, ensuring consistency and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy