NTN 7216B 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width

Image representative of range

Subtotal (1 unit)*

£141.94

(exc. VAT)

£170.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.94

*price indicative

RS Stock No.:
699-731
Mfr. Part No.:
7216B
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

26mm

Cage Material

Pressed Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

69.5kN

Contact Angle

40°

Dynamic Load Rating

89kN

Series

72 Series

Limiting Speed

5700rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is engineered for precision and reliability in various applications. This single row or matched pairs design ensures optimal performance under axial and radial loads, making it Ideal for machinery and equipment demanding high levels of accuracy. With an internal diameter of 80 mm and an external diameter of 140 mm, this bearing provides robust support and stability. Incorporating a pressed steel cage, it is designed to withstand the rigours of heavy-duty use, while its efficient friction characteristics enhance operational longevity. The angular contact feature, with a 40° contact angle, aids in managing loads effectively, ensuring seamless functionality in high-performance environments.

Designed for high stability under combined loads, offering superior performance

Robust pressed steel cage enhances durability and operational efficiency

Angular contact design allows for effective load management in applications

Dynamic load capacity of 89,000,000 mN supports heavy-duty operations

Static load capacity of 69,500,000 mN prevents excessive wear during stationary periods

Fatigue limit load of 4,900,000 mN ensures reliability over extended use

Temperature range from 233.15 K to 393.15 K guarantees versatility in various conditions

Minimal fillet radius enhances compatibility with housing, optimizing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy