NSK 7216BEAT85 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- RS Stock No.:
- 642-155
- Mfr. Part No.:
- 7216BEAT85
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£75.75
(exc. VAT)
£90.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.75 |
*price indicative
- RS Stock No.:
- 642-155
- Mfr. Part No.:
- 7216BEAT85
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 70kN | |
| Dynamic Load Rating | 92kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 70kN | ||
Dynamic Load Rating 92kN | ||
Bore Type Cylindrical | ||
Limiting Speed 6000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is engineered for precise rotational support in demanding applications. Designed with precision in mind, this bearing provides excellent load handling capabilities, catering specifically to high-speed operations. Its robust design combines Durable materials and careful engineering, ensuring optimal performance in both dynamic and static conditions. Ideal for use in various machinery and equipment, this bearing is a reliable choice for those seeking efficiency and longevity in their mechanical systems. With its Compact structure and precise specifications, The NSK bearing meets the high standards of modern engineering while facilitating seamless integration into both new and existing setups.
Optimised for high speed lubrication with grease ratings of up to 4000 min-1
Supports oil-bath lubrication capabilities, accommodating speeds up to 6000 min-1
Engineered with essential chamfer dimensions to enhance installation and handling
Delivers an impressive dynamic load rating of 92000 N, ensuring resilience in demanding applications
Static load rating of 70000 N guarantees reliability under stationary conditions
Compact design with an effective load centre of 59.2 mm optimises spatial requirements
Designed for precision engineering with diameter dimensions of 80 mm bore and 140 mm outside
A mass of approximately 1.42 kg facilitates easy handling and installation
Related links
- NTN 7216BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NTN 7216B 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NTN 7216BL1G 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 7216-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BECBJ 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BEP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BEGAF 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BECBM 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width

