SNR 2207 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 699-714
- Mfr. Part No.:
- 2207
- Brand:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-714
- Mfr. Part No.:
- 2207
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 6600N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21200N | |
| Bore Type | Cylindrical | |
| Series | 2207 | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 6600N | ||
Internal Clearance CN | ||
Dynamic Load Rating 21200N | ||
Bore Type Cylindrical | ||
Series 2207 | ||
Limiting Speed 12000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing is designed to provide reliable, smooth operation in various applications. This robust bearing features a pressed steel cage and an open design, allowing for easy lubrication and maintenance. With a precise internal diameter of 35 mm and an external diameter of 72 mm, it is engineered for optimal load distribution and performance. This versatile component ensures minimal radial clearance, facilitating enhanced stAbility and alignment under radial and axial loads. Coupled with its Ability to operate under fluctuating temperatures, The SNR Ball Bearing is an Ideal choice for demanding industrial environments.
Large external diameter of 72 mm allows for effective load distribution
Open design enables easy lubrication and maintenance
Able to function across a broad temperature range, from 233.15 °K to 393.15 °K for diverse environments
Offers immaculate alignment capabilities, reducing wear and extending product life
Dynamic load capacity of 21,200,000 mN for heavy-duty applications
Static load capacity of 6,600,000 mN ensures safety under fixed conditions
Fatigue limit load of 300,000 mN supports long-term reliability
Related links
- SKF 2207 ETN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 EKTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1KTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1TN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1TN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 2207-2RS-TVH 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1KTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD

