RS PRO Double Row Angular Contact Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
- RS Stock No.:
- 291-664
- Brand:
- RS PRO
Subtotal (1 unit)*
£21.26
(exc. VAT)
£25.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.26 |
*price indicative
- RS Stock No.:
- 291-664
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Ball Bearing Type | Double Row Angular Contact Ball Bearing | |
| Sealing Arrangement | Both Sides Sealed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Ball Bearing Type Double Row Angular Contact Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Double Row Angular Contact Ball Bearing – Both Sides Sealed
RS PRO double row angular contact ball bearings are versatile and robust components, designed to handle significant radial and axial loads in various industrial applications. Their compact design, combined load capacity, and durability make them ideal for high-performance and reliable applications.
Why Would You Choose These Ball Bearings?
In essence, these bearings are perfect for high-speed, high-load applications, ensuring modern engineering demands are met with ease. Next time you see a high-speed machine in action, remember the critical role these bearings play.
Features and Benefits
- Angular contact ball bearing
- Polymer cage
- Both sides sealed
- Rubber seal on both sides
- 40° Contact angle
Applications
- Automotive Industry
- Machinery
- Robotics
- Medical Equipment
Related links
- RS PRO 3207A-2Z Double Row Angular Contact Ball Bearing- Both Sides Shielded 35mm I.D, 72mm O.D
- RS PRO 3207A-2RS Double Row Angular Contact Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
- SKF 3207 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
- FAG 3207-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
- RS PRO 3207-B-2RSR-TV Double Row Angular Contact Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
- SKF 3207 A-2ZTN9/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 35mm I.D, 72mm O.D
- SKF 3207 A-2ZTN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 35mm I.D, 72mm O.D
- FAG 3207-BD-XL-2Z-TVH Double Row Angular Contact Ball Bearing- Both Sides Shielded 35mm I.D, 72mm O.D

