SNR 6308ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£18.34

(exc. VAT)

£22.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.34

*price indicative

RS Stock No.:
699-510
Mfr. Part No.:
6308ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

17mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Ball Material

Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

6.6kN

Dynamic Load Rating

14300N

Series

630

Bore Type

Round

Limiting Speed

2100rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is designed to support radial loads while maintaining efficient performance in various applications. Its sturdy construction features a pressed steel cage and shields on both sides, ensuring durability and reduced maintenance needs. With an internal diameter of 40 mm and an external diameter of 90 mm, this bearing is versatile for numerous machinery setups. Catering brilliantly to both dynamic and static loads, it is engineered for smooth operations with minimal friction, making it Ideal for high-speed applications. Its precise design allows for installation in tight spaces, delivering reliable service under varying operational conditions without compromising on performance.

Shields on both sides protect against contamination and offer longevity

Dynamic load capacity of 43,000,000 mN supports high-performance operations

Static load capacity of 24,100,000 mN ensures reliability under various conditions

Fatigue limit load stands at 1,100,000 mN for extended service life

Optimised for thermal speeds up to 54,000 °/s to cater for high-speed applications

Manufactured with precise dimensions, ensuring compatibility across various setups

Catering to a working temperature range from -30 °C to 120 °C, making it versatile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy