SNR 6205NR 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-227
- Mfr. Part No.:
- 6205NR
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£15.98
(exc. VAT)
£19.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.98 |
*price indicative
- RS Stock No.:
- 699-227
- Mfr. Part No.:
- 6205NR
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 14.8kN | |
| Bore Type | Round | |
| Series | 6205 | |
| Limiting Speed | 22000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 14.8kN | ||
Bore Type Round | ||
Series 6205 | ||
Limiting Speed 22000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing offers a robust solution for a variety of applications, providing durability and reliability in operation. Engineered with a pressed steel cage and a snap ring groove on the outer diameter, this bearing ensures consistent performance under radial contact conditions. Its dimensions include a 25 mm internal diameter and a 52 mm external diameter, making it suitable for a range of setups. With excellent load handling capabilities, this bearing is designed for both dynamic and static loads, ensuring longevity even in demanding environments. Whether for high-speed applications or those requiring precise movement, this product represents an Ideal choice for reliability and efficiency.
Robust design with a pressed steel cage enhances durability
Snap ring groove on outer diameter simplifies assembly
Internal diameter of 25 mm and external diameter of 52 mm provide versatility
Dynamic load capacity of 14800000 mN supports heavy loads effectively
Static load capacity of 7900000 mN ensures reliable performance when stationary
Fatigue limit load of 360000 mN allows for extended operational life
Reference thermal speed of 84000 °/s enables high speed applications
Minimal operating temperature of 233.15 K guarantees reliability in cold conditions
Max operating temperature of 393.15 K ensures operation in hot environments
Designed to maintain smooth operation with radial contact
Related links
- SNR 6205NR 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205N 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6317C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6307ZZC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205F600 1 Row Ball Bearing - 25 mm ID, 52 mm OD

