NTN 6005NRC3 1 Row Ball Bearing - 25 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£15.35

(exc. VAT)

£18.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.35

*price indicative

RS Stock No.:
699-053
Mfr. Part No.:
6005NRC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

5.85kN

Internal Clearance

C3

Dynamic Load Rating

11.2kN

Series

6005

Bore Type

Round

Limiting Speed

15000rpm

Flange Outside Diameter

47mm

Race Type

Deep Groove

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for high performance and reliability across a range of applications. It features a radial contact design, ensuring optimal load distribution and minimal friction, which translates to enhanced operational efficiency. Built with a pressed steel cage and a snap ring groove on the outer diameter, this bearing not only provides structural integrity but also facilitates easy assembly and secure positioning within housing. Its precise dimensions and material quality cater to demanding environments, making it a preferred choice for various industrial applications.

Designed for radial contact, providing efficient load handling

Manufactured with a pressed steel cage for increased durability

Snap ring groove ensures secure installation and prevents axial movement

Internal and external diameters of 25 mm and 47 mm respectively meet standardisation needs

Lightweight at only 0.08 kg, enhancing application versatility

Dynamic load capacity of 11,200,000 mN supports heavy-duty use

Static load capacity of 5,850,000 mN ensures robust performance

Fatigue limit load of 380,000 mN promotes long service life

Operating temperature range from 233.15 K to 393.15 K accommodates various conditions

Min shoulder diameter of 29 mm optimizes fitment in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy